GBC44DSXI

Heilind Number:SULGBC44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC44DSXI

Detailed Description

Introducing the GBC44DSXI, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a robust construction with PA9T material and Phosphor Bronze contacts, ensuring durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The Full Bellow contact type and gold plating guarantee excellent signal integrity and conductivity. Its threaded mount and thru-hole termination method provide secure and stable installation on PCBs. With 44 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the GBC44DSXI for your connectivity needs in aerospace, defense, and industrial applications.