GBC49DRTH

Heilind Number:SULGBC49DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULGBC49DRTH

Detailed Description

Introducing the GBC49DRTH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This connector features a dual-row configuration with a total of 98 positions, perfect for applications requiring multiple connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for both power and signal transmission. The termination method is through-hole, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in various environments. Its straight orientation and clearance hole mount type offer easy installation on the board. The matte tin termination plating adds to its durability. With a pitch of 2.54mm and a connector height of 10.95mm, it offers a compact yet efficient solution for your connectivity needs. Trust in the GBC49DRTH for high-reliability connections in your electronic designs.