GBC49DRYS-S13

Heilind Number:SULGBC49DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC49DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC49DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC49DRYS-S13

Detailed Description

Introducing the GBC49DRYS-S13, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector perfect for your electronic assembly needs. Featuring a rugged construction, this connector is designed for durability and reliability in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it ensures safe and efficient power transmission. The connector's female gender, 2 rows, and side hole mount type make it versatile for various applications. Its card extender termination method with gold-plated phosphor bronze contacts guarantees excellent signal integrity. With a pitch of 2.54mm and 98 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both standard and harsh conditions. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.8mm and a compact design measuring 10.95mm in height and 10.16mm in width, it facilitates easy installation. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental sustainability. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC49DRYS-S13 is the ultimate choice for seamless connectivity. Elevate your projects with this top-of-the-line connector that combines quality, durability, and performance.