GBC50DCBS

Heilind Number:SULGBC50DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCBS

Detailed Description

Introducing the GBC50DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it meets the standards for power transmission. The female connector with two rows and right-angle orientation offers ease of connection in tight spaces. Its through-hole mount type and hairpin contact design guarantee secure and stable connections. The gold plating on phosphor bronze contacts ensures excellent conductivity. With a pitch of 2.54mm and 100 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the GBC50DCBS is a top choice for professionals in the electronics industry.