GBC50DKAS

Heilind Number:SULGBC50DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKAS

Detailed Description

Introducing the GBC50DKAS, a high-performance PA9T and Phosphor Bronze female connector designed for high-reliability board-to-board and card edge applications. With a compact form factor and two rows of 100 positions, this connector offers efficient connectivity in tight spaces. Featuring side-hole mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability, rated for up to 3A and 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation provide versatility in design layouts. Matte tin termination plating enhances solderability. With a connector height of 13.97mm and width of 9.4mm, it is space-saving yet robust. Ideal for demanding industrial and electronic applications, the GBC50DKAS guarantees reliable performance.