GBC50DKEH-S1243

Heilind Number:SULGBC50DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKEH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKEH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKEH-S1243

Detailed Description

Introducing the GBC50DKEH-S1243, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission. Featuring a dual-row configuration with 100 female terminals, this connector ensures efficient connectivity in demanding electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent industry standards for performance and safety. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer versatility in PCB layout designs. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. The matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the GBC50DKEH-S1243 is a reliable solution for your connectivity needs.