GBC50DKEH

Heilind Number:SULGBC50DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKEH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKEH

Detailed Description

Introducing the GBC50DKEH, a high-performance board to board PCB connector designed for demanding applications. Featuring two rows with a total of 100 female contacts, this connector offers reliable connectivity in a compact form factor. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contacts, made of PA9T & phosphor bronze with gold plating, guarantee excellent conductivity and durability. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating ensures secure attachment to the PCB. With a connector height of 13.97mm and width of 9.4mm, it offers versatility in installation. This connector, part of the hi-rel category, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GBC50DKEH for seamless performance in mission-critical systems.