GBC50DKMI-S1243

Heilind Number:SULGBC50DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKMI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKMI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKMI-S1243

Detailed Description

The GBC50DKMI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions each, this connector offers reliable connectivity in compact spaces. Its female gender, straight orientation, and threaded mount type ensure secure and stable attachment. The use of PA9T and phosphor bronze materials, along with gold contact plating, guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and wire wrap termination method facilitate easy installation. With a connector height of 15.49mm and width of 10.16mm, it meets industry standards for compatibility. The matte tin termination plating and high-reliability construction make it ideal for aerospace, defense, and industrial applications. Trust the GBC50DKMI-S1243 for superior performance in your electronic systems.