GBC50DKRN-S1243

Heilind Number:SULGBC50DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKRN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKRN-S1243

Detailed Description

Introducing the GBC50DKRN-S1243, a high-performance female board-to-board PCB connector designed for critical applications. This connector, featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable signal transmission with low contact resistance. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, it meets stringent industry standards for durability and performance. Its cantilever contact type and straddle orientation offer secure and stable connections, ideal for demanding environments. The connector, with 100 positions across 2 rows, is perfect for high-density PCB layouts. Termination through card extender method with matte tin plating guarantees robust solder joints. With a connector height of 13.97mm and width of 10.16mm, it provides a compact yet efficient solution. Trust the GBC50DKRN-S1243 for seamless board-to-board connectivity in aerospace, defense, and other hi-rel applications.