GBC50DKRN

Heilind Number:SULGBC50DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKRN

Detailed Description

The GBC50DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. With a 2.54mm pitch and 100 positions spread across 2 rows, this connector offers ample connectivity options. Its cantilever contact type and straddle orientation optimize signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method is via card extender with matte tin plating, guaranteeing secure connections. With a rated voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient installation. Ideal for use in aerospace, defense, and industrial electronics, the GBC50DKRN is a reliable solution for high-reliability applications.