GBC50DKST

Heilind Number:SULGBC50DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKST

Detailed Description

Introducing SKU GBC50DKST, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent electrical requirements. The female gender connector with two rows and a threaded mount type offers secure and stable installation. Using a cantilever contact type with gold-plated contacts, it guarantees low contact resistance and high signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures efficient signal transfer. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Whether used in aerospace, defense, or industrial applications, the GBC50DKST connector delivers unparalleled performance and durability. Elevate your PCB connectivity with this essential component.