GBC50DPES

PA9T & PHOSPHOR BRONZE .0

The GBC50DPES, a high-performance board-to-board PCB connector designed for rugged applications. With a pitch of 2.54mm, this female connector features durable PA9T and phosphor bronze construction, ensuring reliable power and signal transmission. Rated for up to 700VAC and 3A, it is suitable for demanding environments. The right-angle, side-hole mount type offers versatility in installation, while the double-point contact type guarantees secure connections. With two rows and 100 positions, it provides ample connectivity options. Gold contact plating and matte tin termination plating enhance conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. Upgrade your PCB connections with the GBC50DPES for dependable performance in harsh conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGBC50DPES

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: