GBC50DPRH

Heilind Number:SULGBC50DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPRH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPRH

Detailed Description

Introducing the GBC50DPRH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a double-point contact design and a clearance hole mount type, it offers secure and stable connections in demanding applications. The connector, with a pitch of 2.54mm and 100 positions, is perfect for high-density circuitry. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's straddle orientation and card extender termination method make it easy to install and maintain, while its matte tin termination plating enhances solderability. Ideal for industries requiring superior quality and performance, the GBC50DPRH is a top choice for board-level connectivity solutions.