GBC50DPRN

Heilind Number:SULGBC50DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPRN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPRN

Detailed Description

Introducing the GBC50DPRN, a high-performance PA9T & Phosphor Bronze PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of double-point contacts, ensuring secure and reliable connections. Its straddle orientation and no mounting requirement make it versatile for various circuit board setups. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With 100 positions, this connector offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Measuring just 14.22mm in height and 10.16mm in width, it's compact yet robust. Whether for hi-rel or standard applications, the GBC50DPRN is a top choice for board-to-board and card edge connections.