| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DREN |
GBC50DREN
| Heilind Number: | SULGBC50DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with a PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance connections. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector, with a pitch of 2.54mm and 100 positions, allows for efficient signal transmission. Its straight orientation and eyelet termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The GBC50DREN is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.

