GBC50DRMS-S288

Heilind Number:SULGBC50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRMS-S288

Detailed Description

The GBC50DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, this connector offers reliable connectivity in complex electronic systems. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent signal transmission with a voltage rating of 700VAC and an amperage of 3A. The contact type is loop bellow, guaranteeing secure connections, while the termination method is through card extender, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and side hole mount type provide versatility in PCB designs. The matte tin termination plating enhances durability, making it a robust solution for industrial applications. With a compact design measuring 9.4mm in width and 15.49mm in height, the GBC50DRMS-S288 is a space-efficient and reliable choice for your connectivity needs.