| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGBC55DCCS |
GBC55DCCS
| Heilind Number: | SULGBC55DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DCCS |
| ECAD Model: |
Specifications
Detailed Description
Designed for high reliability applications, the GBC55DCCS is a female board-to-board PCB connector featuring two rows of hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating. With a pitch of 2.54mm and 700VAC voltage rating, it offers secure and efficient connectivity in electronic systems. Operating smoothly in temperatures ranging from -65 to 125°C, this right-angle connector ensures reliable performance even in harsh environments. Its side hole mount type and through-hole termination method make installation easy and secure. With 110 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating adds to its durability. Perfect for demanding applications, the GBC55DCCS guarantees high performance and longevity.

