GBC55DCSH

Heilind Number:SULGBC55DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCSH

Detailed Description

This PA9T and Phosphor Bronze Board to Board PCB Connector, with SKU GBC55DCSH, boasts a meticulously engineered design perfect for demanding electronic applications. Featuring a female gender, two rows of 110 hairpin contacts plated with gold for optimal conductivity, and a 2.54mm pitch, this connector ensures secure and efficient connections. Its clearance hole mount type and through-hole termination method guarantee easy installation onto PCBs. With a high voltage rating of 700 VAC, operating temperature range of -65 to 125 °C, and matte tin termination plating, it offers reliability in diverse environments. Compact yet sturdy, this connector, with a sleek straight orientation and 15.49mm height, is ideal for compact PCB layouts. Whether in aerospace, defense, or industrial settings, the GBC55DCSH is the perfect choice for high-performance connectivity solutions.