GBC55DCTH-S288

Heilind Number:SULGBC55DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCTH-S288

Detailed Description

Introducing the GBC55DCTH-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its Hairpin contact type and Straddle orientation offer efficient signal transmission. With 110 positions and a tail length of 3.94mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount type and card extender termination method make it easy to install. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the GBC55DCTHS288 for superior performance in industrial and commercial electronics.