GBC55DCWI

PA9T & PHOSPHOR BRONZE .0

The GBC55DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PA9T and phosphor bronze materials, this female connector offers superior durability and conductivity. Operating at a voltage of 700 VAC and an amperage of 3 A, it ensures safe and efficient power delivery. The threaded mount type and straight orientation make installation easy, while the hairpin contact type and gold plating guarantee secure and low-resistance connections. With 110 positions and a pitch of 2.54 mm, this connector is perfect for high-density applications. Its wide operating temperature range of -65 to 125 °C, along with matte tin termination plating, ensures reliable performance even in harsh conditions. Whether used in aerospace, defense, or industrial applications, the GBC55DCWI is the ideal choice for high-reliability connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCWI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC55DCWI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: