GBC55DKES

Heilind Number:SULGBC55DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKES
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DKES

Detailed Description

Introducing the GBC55DKES, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows and a side hole mount type for secure installation. With a pitch of 2.54mm, it offers precise alignment, while its cantilever contact type and gold-plated phosphor bronze contacts ensure reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 110 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating enhances durability, making it ideal for long-term use in various electronic devices. Upgrade your connectivity solutions with the GBC55DKES and experience seamless performance.