GBC55DKNS

Heilind Number:SULGBC55DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKNS

Detailed Description

Introducing the GBC55DKNS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it supports high-speed data transfer and power distribution with ease. The Cantilever contact type and Straddle orientation offer secure mating, while the Side Hole mount type and Card Extender termination method provide easy installation on PCBs. With 110 positions and a tail length of 15.37mm (.605in), it offers ample connectivity options for complex circuit designs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust the GBC55DKNS for efficient and durable interconnect solutions in your electronic systems.