GBC55DKRI

Heilind Number:SULGBC55DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DKRI

Detailed Description

Introducing SKU GBC55DKRI, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust performance. The female connector with two rows and a threaded mount type guarantees secure and stable connectivity. Utilizing a cantilever contact type and gold plating, it ensures low contact resistance and high durability. With 110 positions and a pitch of 2.54mm, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method using a card extender and matte tin plating further enhance its reliability. Trust the GBC55DKRI for seamless board-to-board connections in your high-reliability systems.