GBC55DRST

Heilind Number:SULGBC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DRST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DRST

Detailed Description

The GBC55DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. It offers 110 positions across two rows with a pitch of 2.54mm, providing ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industries. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs. The matte tin termination plating adds durability, making it a reliable choice for mission-critical systems. Trust the GBC55DRST for seamless and high-performance board-to-board connections.