GBC55DTAD-S189

Heilind Number:SULGBC55DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DTAD-S189

Detailed Description

Introducing the GBC55DTAD-S189, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission in even the most critical environments. Featuring two rows of contacts with a pitch of 2.54mm, it offers 110 positions for extensive connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The right-angle orientation and loop bellow contact type further enhance its versatility. Whether used in Board to Board or Card Edge applications, the GBC55DTADS189 delivers superior performance, making it the ideal choice for your connectivity needs.