GBC55DTMN

Heilind Number:SULGBC55DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DTMN

Detailed Description

Introducing the GBC55DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 110 positions, making it ideal for complex circuitry. The female gender and right-angle orientation offer versatile installation options. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliable performance. Gold contact plating and matte tin termination enhance conductivity and corrosion resistance, while the loop bellow contact type provides secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suited for harsh environments. Boasting a compact design with a connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Trust the GBC55DTMN for efficient and durable board-to-board connectivity in your electronic designs.