GBC60DCKD-S288

Heilind Number:SULGBC60DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DCKD-S288

Detailed Description

The GBC60DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and two rows of 120 positions, it offers ample connectivity in a space-efficient design. The connector features PA9T and Phosphor Bronze construction with gold plating, ensuring reliable and durable performance even in harsh environments. Its loop bellow contact type and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method simplify installation. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its matte tin termination plating offers excellent solderability. With a connector height of 15.49mm and width of 9.4mm, it is ideal for compact PCB layouts. Whether for aerospace, defense, or industrial applications, the GBC60DCKD-S288 is a dependable choice.