GBC60DKMT

Heilind Number:SULGBC60DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKMT

Detailed Description

Introducing the GBC60DKMT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 120 positions, this connector offers seamless connectivity for intricate circuitry. The female gender, straight orientation, and threaded mounting ensure easy and secure installation. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, it guarantees superior conductivity and longevity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of various power and signal transmission needs. The termination method of wire wrap and termination plating of Matte Tin further enhance its durability. With an operating temperature range of -65 to 125°C, this connector is suitable for even the most challenging environments. Ideal for hi-rel applications, it is a vital component in ensuring seamless electronic connectivity. Upgrade your PCB connections with the GBC60DKMT for unrivaled performance and longevity.