GBC60DKRD

Heilind Number:SULGBC60DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKRD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKRD

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GBC60DKRD, is designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and stable connections on PCBs. The termination method is through a card extender, with contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700 VAC, it guarantees reliable power transmission. The cantilever contact type and straddle orientation make it suitable for various board-to-board connectivity needs. With 120 positions and a tail length of 5.97mm (0.235in), it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in demanding environments. The connector's compact design, with a height of 13.97mm (0.55in) and width of 9.4mm (0.37in), ensures space-efficient installations. Terminated with matte tin plating, it complies with RoHS standards. This GBC60DKRD connector, belonging to the hi-rel category, guarantees long-term performance and durability in aerospace, defense, and other mission-critical applications.