GBC60DRMT

Heilind Number:SULGBC60DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DRMT

Detailed Description

The GBC60DRMT is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring a contact plating of gold and termination with wire wrap, it ensures excellent signal transmission. The female gender and straight orientation make it easy to integrate into your PCB layout. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector has 120 positions and a tail length of 14.22mm, providing ample connectivity options. Its matte tin termination plating enhances durability. Ideal for high-reliability applications, the GBC60DRMT is a versatile solution for your connectivity needs.