GBC60DRSI-S288

Heilind Number:SULGBC60DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRSI-S288

Detailed Description

Enhance your PCB connectivity with our GBC60DRSI-S288 Board To Board/ Card Edge Connector. Designed for high-performance applications, this female connector features two rows of durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700 VAC. With a pitch of 2.54mm, it offers seamless integration into your circuitry. The Loop Bellow contact type and Straddle orientation provide secure mating, while the Card Extender termination method with Matte Tin plating guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, with 120 positions and a tail length of 4.45mm, is perfect for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Choose the GBC60DRSIS288 for dependable and efficient PCB connections.