GBC60DRSS-S288

Heilind Number:SULGBC60DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRSS-S288

Detailed Description

The GBC60DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 120 female contacts made of PA9T and Phosphor Bronze, ensuring reliable connectivity. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector can handle high-power requirements with ease. Its loop bellow contact type and side-hole mount design provide secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straddle orientation and .175-inch tail length offer flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for industrial and electronic applications, the GBC60DRSS-S288 is a top choice for engineers seeking high-reliability connectivity solutions.