GBC61DCMI

Heilind Number:SULGBC61DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCMI

Detailed Description

The GBC61DCMI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures durability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various industrial and commercial systems. The connector, designed for female gender with two rows of Hairpin contacts, offers secure and efficient connectivity. Its threaded mount type and wire wrap termination method provide easy installation on PCBs. Gold-plated contacts ensure excellent conductivity and signal integrity. With 122 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the GBC61DCMI guarantees high performance and durability.