GBC61DCWD

Heilind Number:SULGBC61DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCWD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCWD

Detailed Description

The GBC61DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures durability and reliability even in harsh environments. With a 3A amperage rating and 700VAC voltage, it offers excellent power and signal transmission capabilities. Its 2-row, 122-position configuration provides ample connectivity options, while the Thru Hole clearance hole mount type and straight orientation make installation easy. Gold-plated contacts guarantee superior conductivity, while the matte tin termination plating enhances solderability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With its compact dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GBC61DCWD for high-reliability connectivity in your projects.