GBC61DRMS-S288

Heilind Number:SULGBC61DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRMS-S288

Detailed Description

Featuring a robust construction, our PA9T & Phosphor Bronze Board to Board PCB Connector, with SKU GBC61DRMS-S288, ensures reliable connectivity in demanding environments. Designed for high-performance applications, this female connector offers a current rating of 3A and a voltage of 700VAC. With two rows and 122 positions, it provides ample connectivity options. The side hole mount type and card extender termination method facilitate easy installation. The contact material, Phosphor Bronze, paired with gold plating, guarantees excellent conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh conditions. Its loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and a compact design of 15.49mm x 9.4mm, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures durability. Suitable for aerospace, defense, and industrial applications, this connector is a dependable choice for your connectivity needs.