GBC61DTMN-S189

Heilind Number:SULGBC61DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTMN-S189

Detailed Description

Introducing the GBC61DTMN-S189, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact connector height of 15.49mm and a width of 9.4mm, it offers a space-efficient solution for your circuitry. Featuring a gender-specific female design, this connector boasts two rows with a total of 122 gold-plated contact positions, ensuring reliable signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. With a 2.54mm pitch and 700VAC voltage rating, it facilitates efficient power distribution. The termination method through-hole with matte tin plating guarantees secure attachment to PCBs. Ideal for demanding environments, this connector is a vital component for your electronic assemblies. Elevate your connectivity with the GBC61DTMN-S189.