GBC65DCCI

Heilind Number:SULGBC65DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DCCI

Detailed Description

The GBC65DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a dual-row, threaded mount design and through-hole termination method, it offers secure attachment to PCBs. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's 130 positions, hairpin contact type, and right-angle orientation make it ideal for compact layouts. Its compact dimensions, with a height of 15.49 mm and width of 9.4 mm, save valuable board space. The matte tin termination plating enhances solderability. Meeting high standards for quality and performance, the GBC65DCCI is a reliable choice for advanced electronic systems.