GBC65DCKT-S288

Heilind Number:SULGBC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCKT-S288

Detailed Description

Introducing the GBC65DCKT-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures seamless connectivity even in demanding environments. Boasting a dual-row design with 130 positions and a pitch of 2.54mm, it offers ample connectivity options with a maximum amperage of 3A and voltage rating of 700 VAC. The threaded mount type and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its straddle orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures durability and longevity, making it a reliable choice for your connectivity needs. Trust in the GBC65DCKT-S288 for efficient and durable board-to-board connections.