GBC65DKDD

Heilind Number:SULGBC65DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKDD

Detailed Description

Introducing the GBC65DKDD, a high-performance PA9T & Phosphor Bronze connector designed for precision connectivity. With a 3A amperage rating and capable of handling up to 700VAC, this female connector features two rows, offering a total of 130 positions with a pitch of 2.54mm (.1in). The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and durability. Its cantilever contact type and straight orientation make it ideal for board-to-board PCB connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. Measuring at a compact .61in in height and 9.4mm (.37in) in width, it is suitable for various electronic applications. Trust in the reliability of the GBC65DKDD connector for seamless and long-lasting connectivity.