GBC65DKNT

Heilind Number:SULGBC65DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKNT

Detailed Description

The GBC65DKNT features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for female connectors, this component offers two rows of contacts with a threaded mount type for secure attachment. The termination method is through a Card Extender, facilitating easy installation. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in), it accommodates precise connections. Operating at 700VAC, it meets high voltage requirements. The Cantilever contact type, alongside its Straddle orientation, allows for efficient signal transmission. With 130 positions and a tail length of 15.37mm (.605 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various applications. The connector's height of 13.97mm (.55 in) and width of 9.4mm (.37 in) offer a compact yet functional design. Termination plating with Matte Tin ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.