GBC65DKRD

Heilind Number:SULGBC65DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKRD

Detailed Description

Introducing the GBC65DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The female gender, dual-row design with 130 positions, and straddle orientation make it versatile for various circuit board configurations. Gold-plated contacts with a cantilever contact type provide superior signal integrity, while the clearance hole mount and card extender termination method offer easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for both standard and rugged applications. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, the GBC65DKRD is the perfect choice for reliable and high-speed connectivity in aerospace, defense, and industrial systems.