GBC65DKRH

Heilind Number:SULGBC65DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGBC65DKRH

Detailed Description

The GBC65DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 130 positions spread across 2 rows, it offers ample connectivity options. The Cantilever contact type and Clearance Hole mount make for easy installation, while its 700VAC voltage rating and 3A amperage capacity guarantee safe and efficient operation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated using Matte Tin plating, it ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBC65DKRH is a reliable connectivity solution.