GBC65DSXS

Heilind Number:SULGBC65DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DSXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:65
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:65
SKU:SULGBC65DSXS

Detailed Description

Introducing the GBC65DSXS Board to Board PCB Connector, meticulously engineered for high-performance applications. This female connector boasts a rugged construction, featuring PA9T and Phosphor Bronze materials with gold plating for optimal conductivity. With a pitch of 2.54mm and 65 positions, it ensures seamless connectivity on your PCBs. The full bellow contact type and straight orientation guarantee secure and efficient data transmission. Operating flawlessly in extreme conditions ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is reliable even in the harshest environments. Its side hole mount and thru-hole termination method, along with a tail length of 4.06mm, facilitate easy installation. The matte tin termination plating enhances durability, while the compact design, measuring just 10.95mm in height and 10.16mm in width, saves valuable space on your board. Trust in the GBC65DSXS for dependable connectivity in your mission-critical systems.