GBC70DCAD-S189

Heilind Number:SULGBC70DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCAD-S189

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, GBC70DCAD-S189, offers high-performance connectivity for electronic devices. With a current rating of 3A and voltage up to 700VAC, it ensures reliable power transmission. Featuring a female gender, right-angle orientation, and two rows of 140 positions each, it allows for versatile PCB layouts. The clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for demanding industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Whether used in telecommunications, aerospace, or other industries, the GBC70DCADS189 guarantees high reliability and durability in connectivity solutions.