GBC70DCKD-S288

Heilind Number:SULGBC70DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCKD-S288

Detailed Description

Introducing the GBC70DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 140 positions, this connector ensures reliable connectivity in complex electronic systems. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability even in harsh environments. Its loop bellow contact type and straddle orientation provide secure mating with optimal signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. The matte tin termination plating offers enhanced solderability. With a wide operating temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the GBC70DCKD-S288 is the perfect choice for high-reliability connectivity solutions. Upgrade your systems with this advanced connector today.