GBC70DCMN

Heilind Number:SULGBC70DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DCMN

Detailed Description

Introducing the GBC70DCMN, a high-performance board-to-board PCB connector designed for precision engineering applications. Engineered with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal interference. With a contact rating of 3A at 700VAC, it guarantees efficient power delivery. Its hairpin contact type and wire wrap termination method make installation a breeze, while its two rows and 140 positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for durability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB layout. Trust the GBC70DCMN for seamless and secure board-to-board connections in your electronic designs.