GBC70DCWH-S288

Heilind Number:SULGBC70DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DCWH-S288

Detailed Description

Introducing the GBC70DCWH-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The two rows of contacts, each plated with gold for optimal conductivity, offer a total of 140 positions with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the most demanding power requirements. The hairpin contact type and card extender termination method guarantee secure and stable connections. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. With its compact size (9.4mm width, 15.49mm height) and straddle orientation, it allows for efficient PCB layout while ensuring space-saving design. Trust the GBC70DCWH-S288 for superior performance and durability in your next project.