GBC70DKES-S1243

Heilind Number:SULGBC70DKES-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKES-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKES-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKES-S1243

Detailed Description

The GBC70DKES-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated in gold, it ensures reliable and durable connectivity. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation allow for efficient mating in tight spaces. With 140 positions spread across 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's side hole mount and thru-hole termination method ensure secure attachment to PCBs. Measuring at a compact 13.97mm in height and 10.16mm in width, it saves valuable board space. The Matte Tin termination plating enhances solderability. Trusted for quality and performance, the GBC70DKES-S1243 is the perfect choice for mission-critical systems.