GBC70DKUI-S1243

Heilind Number:SULGBC70DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKUI-S1243

Detailed Description

Introducing the GBC70DKUI-S1243, a high-performance PA9T and Phosphor Bronze connector designed for demanding electrical applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of contacts with a pitch of 2.54mm (.1in), offering a total of 140 positions for secure and efficient board-to-board connections. The threaded, thru-hole mount type ensures easy and stable installation, while the gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and cantilever contact type provide versatility in design layouts. The connector's compact size, with a height of 13.97mm (.55in) and width of 10.16mm (.4in), makes it ideal for space-constrained applications. With matte tin termination plating, it complies with industry standards for reliability. Perfect for use in hi-rel settings, the GBC70DKUIS1243 is a dependable choice for your PCB connectivity needs.