GBC70DRMT

Heilind Number:SULGBC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DRMT

Detailed Description

The GBC70DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 140 positions, this connector ensures reliable and efficient signal transmission. The female connector, constructed with PA9T and Phosphor Bronze materials and gold contact plating, guarantees excellent conductivity and durability. Its loop bellow contact type and threaded mount offer secure connections, while the wire wrap termination method simplifies installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, measuring only 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, the GBC70DRMT is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. Elevate your connectivity solutions with this top-of-the-line connector.